text.skipToContent text.skipToNavigation

Manufacturer Part #

DG441DY-E3

DG441 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay DG441DY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 15µA
ON Resistance: 50Ω
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG441DY-E3 is a 50 ohm Monolithic Quad SPST CMOS Analog Switch. It is designed to provide high speed, low error switching of analog and audio signals.

Features and benefits:

  • Halogen-free according to IEC 61249-2-21 Definition
  • Low on-resistance: 50 Ω
  • Low leakage: 80 pA
  • Low power consumption: 0.2 mW
  • Fast switching action - tON: 150 ns
  • Low charge injection - Q: - 1 pC
  • DG201A/DG202 upgrades
  • TTL/CMOS-compatible logic
  • Single supply capability
  • Compliant to RoHS Directive 2002/95/EC
  • Less signal errors and distortion
  • Reduced power supply requirements
  • Faster throughput
  • Improved reliability
  • Reduced pedestal errors
  • Simplifies retrofit
  • Simple interfacing

Applications:

  • Audio switching
  • Battery powered systems
  • Data acquisition
  • Hi-Rel systems
  • Sample-and-hold circuits
  • Communication systems
  • Automatic test equipment
  • Medical instruments
Pricing Section
Global Stock:
818
USA:
818
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
25
$0.94
75
$0.92
200
$0.90
750
$0.875
2,000+
$0.84
Product Variant Information section