Manufacturer Part #
ISL43120IHZ-T
ISL43120 Series 12 V 11 Ohm Dual SPST Analog Switch - SOT-23-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL43120IHZ-T - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | SPST |
| Supply Current: | 1µA |
| ON Resistance: | 19Ω |
| Supply Voltage: | 2.7V |
| Package Style: | SOT-23-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL43120IHZ-T is a precision, bidirectional, dual analog SPST switch. It is available in 8 pin SOT-23 package.
This device is designed to operate from a single +2.7 V to +12 V supply. The targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5 μW), low leakage currents (100 pA max) and fast switching speeds (tON = 28 ns, tOFF = 20 ns).
Features:
- Fully specified at 12 V, 5 V, and 3.3 V supplies for 10% tolerances
- ON-resistance (rON) . . . . . . . . . . . . . .. . . . . . . 19 Ω
- rON matching between channels . . . . . . . . . . . . <1 Ω
- Low charge injection . . . . . . . . . . . . . . . . . . . . 5pC (Max)
- Single supply operation . . . . . . . . . . . . . . . . +2.7 V to +12 V
- Low power consumption (PD) . . . . . . . . . . . . .<5 μW
- Low leakage current. . . . . . . . . . . . . . . . . . . . . 10 nA
- Fast switching action
- tON . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28 ns
- tOFF . . . . . . . . . . . . . . . . . . . . . . . .. .. . . . . . 20 ns
- Guaranteed break-before-make (ISL43122 only)
- Minimum 2000V ESD protection per method 3015.7
- TTL, CMOS compatible
- Available in SOT-23 packaging
- Pb-Free Available (RoHS Compliant)
Applications:
- Battery-powered, handheld and portable equipment
- Cellular/mobile phones
- Pagers
- Communications systems
- Radios, ADSL Modems
- PBX, PABX
- Test and measurement equipment
- Ultrasound
- Computerized Tomography (CT) Scanner
- Heads-up displays
- Audio and video switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-8
Mounting Method:
Surface Mount