Manufacturer Part #
ISL84714IHZ-T7A
ISL84714 Series 1.6 - 3.6 V Single SPDT 440 mOhm Analog Switch - SC70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL84714IHZ-T7A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Circuitry: | SPDT |
| Supply Current: | 0.35µA |
| ON Resistance: | 0.75Ω |
| Supply Voltage: | 4.8V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL84714IHZ-T7A is a low ON-resistance, low voltage, bidirectional, single pole/double throw (SPDT) analog switch, available in 6 pin SC70 package.
This device is designed to operate from a single +1.65V to +3.6V supply. Targeted applications include battery powered equipment that benefit from low ON-resistance and fast switching speeds (tON = 7.5 ns, tOFF = 2.9 ns). The digital logic input is 1.8 V CMOS compatible when using a single +3 V supply.
Features:
- Pb-Free Available (RoHS Compliant)
- Drop In Replacement for the MAX4714
- ON-resistance (rON)
- VCC = +2.7 V. . . . . . . . . . . . . . . . . . . . 0.44 Ω
- VCC = +1.8 V. . . . . . . . . . . .. . . . . . . . . 0.75 Ω
- rON Matching Between Channels. . . . . . . . 0.005 Ω
- rON Flatness (+2.7 V Supply) . . .. . . . . . . 0.06 Ω
- Single Supply Operation. . . . . . .. . . .. +1.65 V to +3.6 V
- Fast Switching Action (+2.7 V Supply)
- tON . . . . . . . . . . . . . . . . . . . . . . . . . 7.5ns
- tOFF . . . . . . . . . . . . . . . . . . . . . . . . . 2.9ns
- Guaranteed Break-Before-Make
- ESD HBM rating . . . . . . . . . . . . . . . . . . . >6 kV
- 1.8 V, CMOS Logic Compatible (+3 V supply)
- Available in 6 LD SC70 package
Applications:
- Battery Powered, Handheld, and Portable Equipment
- Cellular/Mobile Phones
- Pagers
- Laptops, Notebooks, Palmtops
- Portable Test and Measurement
- Medical Equipment
- Audio and Video Switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.20
500
$1.19
1,000
$1.18
3,750+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount