Manufacturer Part #
NS5A4684SMNTBG
NS5A4684 Series 2-Ch SPDT 400mΩ 1.65–5.5V 50ns Analog Switch - WQFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
onsemi NS5A4684SMNTBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NS5A4684SMNTBG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | SPDT |
| ON Resistance: | 0.4Ω |
| Supply Voltage: | 1.65V to 5.5V |
| Break-Before-Make-Time: | 15ns |
| Input Capacitance: | 3.5pF |
| Crosstalk: | -70dB |
| Off-Isolation: | -68dB |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.165
12,000
$0.164
15,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount