Manufacturer Part #
NX3DV3899GU,115
NX3DV3899 Series Dual DPDT Analog Switch Surface Mount - XQFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Cut Tape Package Style:XQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NX3DV3899GU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NX3DV3899GU,115 - Technical Attributes
Attributes Table
| Circuitry: | DPDT |
| Supply Current: | 350mA |
| ON Resistance: | 2.4Ω |
| Supply Voltage: | 1.4V to 4.3V |
| Package Style: | XQFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The NX3DV3899GU,115 is a dual double-pole double-throw analog data-switch suitable for use as an analog or digital multiplexer/demultiplexer.
This device consists of four switches, each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). The two digital inputs (1S and 2S) are used to select the switch position.
Features:
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 7.2 Ω (typical) at VCC = 1.4 V
- 5.4 Ω (typical) at VCC = 1.65 V
- 2.9 Ω (typical) at VCC = 2.5 V
- 2.4 Ω (typical) at VCC = 3.0 V
- 2.3 Ω (typical) at VCC = 3.6 V
- 2.2 Ω (typical) at VCC = 4.3 V
- Break-before-make switching
- High noise immunity
- ESD protection:
- HBM JESD22-A114F Class 2A exceeds 2000 V (all pins)
- HBM JESD22-A114F Class 3A exceeds 5000 V (I/O pins to GND)
- MM JESD22-A115-A exceeds 200 V
- CDM AEC-Q100-011 revision B exceeds 1000 V
- CMOS low-power consumption
- Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
- 1.8 V control logic at VCC = 3.6 V
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications:
- Data switch
- Cell phone
- PDA
- Portable media player
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.525
15
$0.495
100
$0.475
400
$0.46
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
4000 per Cut Tape
Package Style:
XQFN-16
Mounting Method:
Surface Mount