text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L4053PW,118

Triple low-ohmic single-pole double-throw analog switch

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3L4053PW,118 - Technical Attributes
Attributes Table
No of Channels: 3
Circuitry: SPDT
Supply Current: 0.15µA
ON Resistance: 0.8Ω
Supply Voltage: 1.4V to 4.3V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 20ns
Break-Before-Make-Time: 9ns
Input Capacitance: 1pF
Crosstalk: -90dB
Off-Isolation: -90dB
Operating Temp Range: -40°C to +125°C
Rated Power: 0.5W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000+
$0.53
Product Variant Information section