text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L4684TK,115

2 Circuit Low-Ohmic Dual Single-Pole Double-Throw Analog Switch - HVSON-10 (3X3)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
NXP NX3L4684TK,115 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 150nA
ON Resistance: 0.5Ω
Supply Voltage: 1.4V to 4.3V
Break-Before-Make-Time: 10ns
Input Capacitance: 1pF
Crosstalk: -90dB
Off-Isolation: -90dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  HVSON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,200
Germany:
4,200
12,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$434.00
USD
Quantity
Unit Price
1,400
$0.31
2,800
$0.305
5,600+
$0.30
Product Variant Information section