text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3A3899ZTAEX

IC SWITCH DUAL DPDT 16-UQFN

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Pericom Saronix-eCera PI3A3899ZTAEX - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
ON Resistance: 1.6Ω
Supply Voltage: 1.65V to 4.3V
Break-Before-Make-Time: 9ns
Crosstalk: -100dB
Off-Isolation: -67dB
Operating Temp Range: -40°C to +85°C
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section