text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3WVR626XEBEX

2-1 MIPI 2-Data Lane, 1.5Gbps(D-PHY) Switch

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3WVR626XEBEX - Technical Attributes
Attributes Table
No of Channels: 6
Circuitry: SPDT
ON Resistance:
Supply Voltage: 1.5V to 3.6V
Break-Before-Make-Time: 450ns
Input Capacitance: 2.1pF
Crosstalk: -35dB
Off-Isolation: -28dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,190.00
USD
Quantity
Unit Price
3,500
$0.34
7,000
$0.335
10,500+
$0.33