Manufacturer Part #
PI3WVR626XEBEX
2-1 MIPI 2-Data Lane, 1.5Gbps(D-PHY) Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Pericom Saronix-eCera PI3WVR626XEBEX - Product Specification
Pericom Saronix-eCera PI3WVR626XEBEX - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Circuitry: | SPDT |
| ON Resistance: | 5Ω |
| Supply Voltage: | 1.5V to 3.6V |
| Break-Before-Make-Time: | 450ns |
| Input Capacitance: | 2.1pF |
| Crosstalk: | -35dB |
| Off-Isolation: | -28dB |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.895
15
$0.795
100
$0.725
400
$0.675
2,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Mounting Method:
Surface Mount