Manufacturer Part #
PI5A100QEX
PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - QSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Pericom Saronix-eCera PI5A100QEX - Product Specification
Pericom Saronix-eCera PI5A100QEX - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPDT |
| Supply Current: | 1µA |
| ON Resistance: | 6Ω |
| Supply Voltage: | 2V to 6V |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount