Manufacturer Part #
PI5A392AQE
PI5A392A Series SPST 18 Ohm Precision Wide Bandwidth Quad Analog Switch -QSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Bulk Package Style:QSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI5A392AQE - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPST |
| ON Resistance: | 6Ω |
| Supply Voltage: | 2V to 6V |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
97
$0.80
291
$0.78
970
$0.765
1,940
$0.75
3,880+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
97 per Bulk
Package Style:
QSOP-16
Mounting Method:
Surface Mount