text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903ST

LM2903 Series 36 V 16 mA SMT Low-Power Dual Voltage Comparator - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2903ST - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 190°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1mA
Operating Temp Range: -40°C to +125°C
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$703.20
USD
Quantity
Unit Price
4,000
$0.0894
8,000
$0.0879
12,000
$0.087
16,000
$0.0864
20,000+
$0.0844
Product Variant Information section