text.skipToContent text.skipToNavigation

Manufacturer Part #

MC3302DR2G

MC Series 330 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC3302DR2G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 330V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC3302DR2G is a Single Supply Quad Comparators. These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Features:

  • Single or Split Supply Operation
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: ±5.0 nA (Typ)
  • Low Input Offset Voltage
  • Input Common Mode Voltage Range to GND
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
  • TTL and CMOS Compatible
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control changes
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$555.00
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.111
10,000
$0.11
37,500+
$0.107
Product Variant Information section