text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3021IYCT

TS3021 Series 5 V Push-Pull Output Single Comparator - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
STMicroelectronics TS3021IYCT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 0.16µA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Thermal Resistance: 81°C/W
Input Offset Voltage-Max: 6mV
Output Current: 51mA
Quiescent Current: 115µA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,545.00
USD
Quantity
Unit Price
3,000+
$0.515
Product Variant Information section