text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3022IDT

TS3022 Series 5 V 300 nA Surface Mount Dual General Purpose Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3022IDT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 0.16µA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Thermal Resistance: 125°C/W
Input Offset Voltage-Max: 8mV
Quiescent Current: 90µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section