Manufacturer Part #
TS3121IYLT
Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
STMicroelectronics TS3121IYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3121IYLT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| No of Channels: | 1 |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 1.7V to 5V |
| Output Type: | Open-Drain / Rail to Rail |
| Input Offset Voltage-Max: | 6mV/K |
| Output Current: | 140mA |
| Quiescent Current: | 125µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.46
15
$1.33
75
$1.25
300
$1.19
1,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount