Manufacturer Part #
TS391IYLT
TS391 Series 36 V 400 nA SMT Single General Purpose Comparator - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS391IYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS391IYLT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Output Type: | Open Collector |
| Thermal Resistance: | 250°C/W |
| Response Time: | 1.3µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 16mA |
| Quiescent Current: | 1.25mA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
12,000
$0.156
15,000
$0.155
45,000+
$0.152
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.16 / Stock: 0 Qty: 3,000+$0.16 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.16 / Stock: 0 Qty: 3,000+$0.16 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.16 / Stock: 12,000 Qty: 3,000+$0.16 Stock: 12,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.16 / Stock: 0 Qty: 3,000+$0.16 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount