Manufacturer Part #
TS393IYDT
TS393 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1826 | ||||||||||
Product Specification Section
STMicroelectronics TS393IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS393IYDT - Technical Attributes
Attributes Table
| Type: | CMOS |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 2.7V to 16V |
| Output Type: | Open Drain |
| Thermal Resistance: | 125°C/W |
| Response Time: | 0.8µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 20mA |
| Quiescent Current: | 10µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
942
USA:
942
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.415
15
$0.39
75
$0.375
250
$0.365
1,250+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount