text.skipToContent text.skipToNavigation

Manufacturer Part #

TS861AIDT

IC COMPARATOR R-R MCRPWR 8-SOIC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS861AIDT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 300pA
Supply Voltage: 2.7V to 10V
Output Type: Push Pull
Thermal Resistance: 125°C/W
Input Offset Voltage-Max: 7mV
Quiescent Current: 16µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
10,000+
$0.365
Product Variant Information section