text.skipToContent text.skipToNavigation

Manufacturer Part #

HI7190IBZ

HI7190 Series 5 V 22 Bit High Precision Sigma Delta A/D converter - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HI7190IBZ - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 1
Power Consumption: 15mW
Resolution: 24b
Supply Voltage: ±5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
114
Multiple Of:
38
Total
$3,294.60
USD
Quantity
Unit Price
38
$29.19
76
$29.01
114
$28.90
152+
$28.76
Product Variant Information section