text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX78700+A00T

Data Acquisition ADCs/DACs - Specialized Iso Data Converter

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy MAX78700+A00T - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -45°C to +165°C
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,450.00
USD
Quantity
Unit Price
2,500+
$1.38
Product Variant Information section