text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3002T-I/ST

Dual Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3002T-I/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,500.00
USD
Quantity
Unit Price
2,500+
$1.80
Product Variant Information section