text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3202-CI/MS

Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3202-CI/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100bps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$270.00
USD
Quantity
Unit Price
100
$1.35
300
$1.33
1,500
$1.31
2,500+
$1.29
Product Variant Information section