
Manufacturer Part #
MCP3202-CI/SN
Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8
Product Specification Section
Microchip MCP3202-CI/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip MCP3202-CI/SN - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 2 |
Resolution: | 12b |
Supply Voltage: | 2.7V to 5.5V |
Sampling Rate: | 100bps |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.39
40
$1.36
125
$1.35
400
$1.33
1,250+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount