text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3202T-CI/MS

Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3202T-CI/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
On-Chip ADC: 2-chx12-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,150.00
USD
Quantity
Unit Price
2,500+
$1.26
Product Variant Information section