text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33121-10-E/MS

Analog to Digital Converters - ADC 14-bit, 1 Msps, single channel, single-ended

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP33121-10-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 14b
Supply Voltage: 1.7V to 1.9V
Sampling Rate: 1Msps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.55
USD
Quantity
Unit Price
5
$5.11
25
$5.00
75
$4.93
150
$4.88
400+
$4.75
Product Variant Information section