text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7109ACKW

Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7109ACKW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Resolution: 12b
Supply Voltage: 5V
Sampling Rate: 30bps
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$813.12
USD
Quantity
Unit Price
96
$8.47
192
$8.43
288
$8.41
384
$8.39
480+
$8.33
Product Variant Information section