text.skipToContent text.skipToNavigation

Manufacturer Part #

TC850CLW

Single Channel Parallel Interface ±5 V 40 bps 15-Bit A/D Converter - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC850CLW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Resolution: 15b
Supply Voltage: ±5V
Sampling Rate: 40bps
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$608.04
USD
Quantity
Unit Price
27
$22.52
54
$22.39
81
$22.31
108
$22.25
135+
$22.08
Product Variant Information section