text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1320EOATR

TC1320 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1320EOATR - Technical Attributes
Attributes Table
Interface: 2-Wire
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,389.00
USD
Quantity
Unit Price
3,300+
$1.33
Product Variant Information section