text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4141-103E/SN

MCP4141 Series Single 7-Bit 129 Step SPI 10 kOhm Non Volatile Digital POT-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4141-103E/SN - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$427.50
USD
Quantity
Unit Price
100
$0.885
300
$0.865
500
$0.855
2,000
$0.83
3,000+
$0.81
Product Variant Information section