Manufacturer Part #
MCP4261T-502E/SL
MCP4261 Series 5.5 V 5 KOhm SMT 7/8-Bit Dual SPI Digital POT - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4261T-502E/SL - Technical Attributes
Attributes Table
| No of Positions: | 257 |
| No of Channels: | 2 |
| Interface: | SPI |
| Wiper Storage: | Non-Volatile |
| Resistance: | 5kΩ |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,600+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount