Manufacturer Part #
MCP4461-104E/ST
MCP4461 Series Quad 8-Bit 257 Step I2C 100 kOhm Non Volatile Digital POT-TSSOP20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP4461-104E/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP444X/446X - 7/8-Bit Quad I2C Digital POT with Nonvolatile Memory Data Sheet of devices. Notification Status: FinalDescription of Change:Revision C (October 2024)Below is a list of modifications:? Updated AC/DC characteristics to includeAutomotive specifications.? Updated Section 1.1 ?I2C Mode Timing Waveformsand Requirements? to include Automotivespecifications.? Updated Table 1-1, Table 1-2, Table 1-3 to includeAutomotive specifications.Impacts to Data Sheet: See above details.Reason For Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 31 Oct 2024
Part Status:
Microchip MCP4461-104E/ST - Technical Attributes
| No of Positions: | 257 |
| No of Channels: | 4 |
| Interface: | I2C |
| Wiper Storage: | Non-Volatile |
| Resistance: | 100kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount