Manufacturer Part #
X9313WMIZ-3
X9313 Digitally Controlled Potentiometer (XDCP), Linear, 32 Taps, MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas X9313WMIZ-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas X9313WMIZ-3 - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| No of Channels: | 1 |
| Interface: | 3-Wire |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 1mA |
| Operating Temp Range: | -40°C to +85°C |
| Wiper Resistance: | 40Ω |
| Temp Coefficient (ppm/C): | ±300ppm/°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
80
$5.20
160
$5.17
240
$5.16
400
$5.14
800+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount