Manufacturer Part #
X9315WSIZT1
X9315 Series 5 V Low Noise Low Power 32 Taps Digitally Controlled Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas X9315WSIZT1 - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| No of Channels: | 1 |
| Interface: | 3-Wire |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 400µA |
| Operating Temp Range: | -40°C to +85°C |
| Wiper Resistance: | 200Ω |
| Temp Coefficient (ppm/C): | ±300ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount