text.skipToContent text.skipToNavigation

Manufacturer Part #

X9317WS8ZT1

Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interfac

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9317WS8ZT1 - Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Wiper Resistance: 200Ω
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,900.00
USD
Quantity
Unit Price
2,500+
$3.96
Product Variant Information section