text.skipToContent text.skipToNavigation

Manufacturer Part #

X95840WV20IZ-2.7

X95840 Series Quad 256 Tap 10 kOhm Digital Potentiometer - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X95840WV20IZ-2.7 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 200Ω
Temp Coefficient (ppm/C): ±45ppm/°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The X95840WV20IZ-2.7 is a digitally controlled potentiometer with low power, available in 20 pin TSSOP package.

This device implements a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.

Features:

  • Four Potentiometers in One Package
  • 256 Resistor Taps-0.4% Resolution
  • I2C Serial Interface
    • Three address pins, up to eight devices/bus
  • Wiper Resistance: 70 Ω Typical @ 3.3 V
  • Non-Volatile Storage of Wiper Position
  • Standby Current < 5 μA Max
  • Power Supply: 2.7 V to 5.5 V
  • 10 kΩ Total Resistance
  • High Reliability
    • Endurance: 150,000 data changes per bit per register
    • Register data retention: 50 years @ T ≤ 75°C
  • 20 Ld TSSOP
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Control
  • Parameter adjustments
  • Signal processing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
75
Total
$3,042.00
USD
Quantity
Unit Price
5
$5.26
25
$5.20
75
$5.16
150
$5.14
400+
$5.07
Product Variant Information section