Manufacturer Part #
BU97510CKV-ME2
BU97510CKV Series 6 V 216 Segment LCD Segment Driver - VQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:VQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU97510CKV-ME2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU97510CKV-ME2 - Technical Attributes
Attributes Table
| Display Mode: | Segment |
| Segments Count: | 216 |
| Supply Voltage: | 2.7V to 6V |
| Logic Input Voltage-Max: | 6V |
| Multiplexed Display Capability: | Yes |
| Package Style: | VQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.48
2,000+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFP-64
Mounting Method:
Surface Mount