Manufacturer Part #
PCF8576DU/DA/2,026
PCF8576D Series 1.8 to 5.5 V 160 Segment Surface Mount LCD Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8640 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF8576DU/DA/2,026 - Technical Attributes
Attributes Table
| Display Mode: | Segment |
| No of Elements: | 160 |
| Interface: | I2C |
| Supply Voltage: | 1.8V to 5.5V |
| Supply Current: | 3.5µA |
| LCD Supply Voltage [VLCD]: | 2.5V to 6.5V |
| Multiplexed Display Capability: | Yes |
| Power Dissipation: | 400mW |
| Clock Frequency-Max: | 2.64kHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
8,640+
$0.589
Product Variant Information section
Available Packaging
Package Qty:
8640 per Std. Mfr. Pkg
Mounting Method:
Surface Mount