text.skipToContent text.skipToNavigation

Manufacturer Part #

A6217KLJTR-1-T

AUTOMOTIVE GRADE CONSTANT CURRENT PWM BUCK REG LED DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Allegro MicroSystems A6217KLJTR-1-T - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 48V
Output Current per Channel: 1.5A
Duty Cycle-Max: 100%
Operating Temp Range: 150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section