text.skipToContent text.skipToNavigation

Manufacturer Part #

A6263KLJTR-T

FOUR CHANNEL LINEAR LED DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A6263KLJTR-T - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 6V to 50V
Output Current per Channel: 100mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section