Manufacturer Part #
AL5810QFJ3-7
AL5810Q Series Linear PWM Dimming 200 mA Adjustable LED Driver - UDFN-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:UDFN-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Diodes Incorporated AL5810QFJ3-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL5810QFJ3-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 2.5V to 60V |
| Output Current per Channel: | 200mA |
| Output Voltage: | 60V |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | UDFN-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.41
15
$0.335
75
$0.285
300
$0.245
1,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
UDFN-3
Mounting Method:
Surface Mount