text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8853S-13

LED Lighting Drivers MV Boost LED BL Controller

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL8853S-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 40V
Supply Current: 2mA
Output Voltage: 13V
Switching Frequency-Max: 130kHz
Duty Cycle-Max: 97%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.00
USD
Quantity
Unit Price
4,000
$0.143
8,000
$0.141
12,000
$0.14
20,000+
$0.138
Product Variant Information section