
NEW
Manufacturer Part #
AL8866QFN-7
AL8866Q Series 85 V 400 kHz Single Output SMT LED Driver - U-DFN3030-10
Product Specification Section
Diodes Incorporated AL8866QFN-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL8866QFN-7 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 4.7V to 85V |
Supply Current: | 0.9mA to 2.5mA |
Output Voltage: | 20V |
Switching Frequency-Max: | 440kHz |
Duty Cycle-Max: | 99% |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.525
3,000
$0.52
4,500
$0.515
7,500+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount