text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8866QFN-7

AL8866Q Series 85 V 400 kHz Single Output SMT LED Driver - U-DFN3030-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2434
Product Specification Section
Diodes Incorporated AL8866QFN-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.7V to 85V
Supply Current: 0.9mA to 2.5mA
Output Voltage: 20V
Switching Frequency-Max: 440kHz
Duty Cycle-Max: 99%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
94,500
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
10
$1.06
50
$0.985
200
$0.92
750+
$0.86