text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL97671AIRZ

ISL97671 Series LED Driver 6-Output 50mA 26.5V PWM Boost Regulator - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL97671AIRZ - Technical Attributes
Attributes Table
No of Outputs: Six
Supply Voltage: 4.5V to 26.5V
Output Current per Channel: 50mA
Switching Frequency-Max: 1.14MHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,460.00
USD
Quantity
Unit Price
1,500+
$1.64
Product Variant Information section