Manufacturer Part #
LED1202QTR
LED1202 :12-Channel 5 V 20 mA SMT Low Quiescent Current LED Driver - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LED1202QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED1202QTR - Technical Attributes
Attributes Table
| No of Outputs: | Twelve |
| Supply Voltage: | 2.6V to 5V |
| Supply Current: | 0.8mA |
| Output Current per Channel: | 20mA |
| Output Voltage: | 5V |
| Switching Frequency-Max: | 400kHz |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.80
8,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount