text.skipToContent text.skipToNavigation

Manufacturer Part #

LED2472GQTR

LED2472G Series 24 Current Output Channels Controlled SMT LED Driver - MLPQ-40EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
STMicroelectronics LED2472GQTR - Technical Attributes
Attributes Table
No of Outputs: Twenty Four
Supply Voltage: 3V to 5.5V
Supply Current: 15mA
Output Current per Channel: 72mA
Output Voltage: 19V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +85°C
Height - Max: 0.92mm
Package Style:  MLPQ-40EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,630.00
USD
Quantity
Unit Price
3,000+
$1.21
Product Variant Information section