text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3304ADD-LF-Z

MP3304 Series 36 V 1.3 A 2.2 Mhz Step-up White LED Driver - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Monolithic Power Systems MP3304ADD-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 6V
Output Current per Channel: 1.3A
Output Voltage: 3V to 36V
Switching Frequency-Max: 2.7MHz
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
5,000+
$0.72
Product Variant Information section