text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4690GSD-LF-Z

MP4690 Series 7.5 V 0.7 A Smart Bypass For LED Open Protection - SOD123

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP4690GSD-LF-Z - Technical Attributes
Attributes Table
Output Current per Channel: 700mA
Switching Frequency-Max: 1kHz
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$498.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.159
Product Variant Information section